Recommended Sections
 
 
PCB,single sided,epoxy,FOTOBOARD2,photo resist coated,203x114x1.6mm
This image is representative of the product range

See more products like this
RS Stock No. 397-0047 Manufacturer Fotomechanix Manufacturer's part number FB2-203X114S Page 136 RoHS Status RoHS Compliant  (View certificate)
Best column price break $11.60
Quantity Price (ex. GST) 
Each
1 $17.20
12 $15.10
25 $11.80
50 $11.60
Available for Immediate Despatch or Collection
You are currently not logged in - Register / Log-In
Quantity

Check a different quantity

Specifications

Board Material   Glass Epoxy FR-4
Board Size   203 x 114mm
Board Thickness mm   1.6mm
Copper Thickness   35μm
Number of Sides   1
Type   Photoresists and Copper-Clad Boards
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Technical data sheets

Description,Use and Spec.
Data Sheet
Fotoboard FR4 Product Description
Data Sheet
Fotoboard Substrate FR4
Environmental Documents

Range Overview

Photoresists & Copper-Clad Boards

  • Printed circuit board materials for the manufacture of high quality PCBs
    Standard high quality glass-epoxy FR4 substrate and glass-APPE substrate specifically for high frequency applications
    Where applicable, the resist coated boards are exposed using UV light before being developed with half-strength Universal Developer solution and finally etched using a solution of Ferric Chloride Hexahydrate Crystals. Pre-sensitised with positive working photoresist, protected by a black plastic peel-off film

Photoresists/Pre-sensitised Boards

PCB,single sided,epoxy,FOTOBOARD2,photo resist coated,203x114x1.6mm

Over View

FR4 Eurocard & Other Sizes

  • FR4 substrates for normal applications
    Board thickness 1.6 mm
    Copper thickness 35 μm
Type Fotoboard FR4
Base Material Epoxy glass fabric laminate
Foil Laminate High purity electro-deposited copper
Dielectric Constant. 4.7 @ 1MHz
Dissipation Factor 0.019 @ 1MHz
Surface Resistance 4 x 1012Ω
Volume Resistance 2 x 1015Ω
Water Absorption >0.01%
Solderbath Resistance <60s @ 260°C

Note

Developer concentration: 25g/l of 690-849 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.

Approvals

UL, CSA (K130 and above)

Found an error?  

PCB,single sided,epoxy,FOTOBOARD2,photo resist coated,203x114x1.6mm

This image is representative of the product range
PCB,single sided,epoxy,FOTOBOARD2,photo resist coated,203x114x1.6mm
 
© RS Components Pty Ltd
ABN 73 009 403 356, 25 Pavesi St, Smithfield. NSW. 2164 (PO Box 6864, Wetherill Park. NSW. 1851)
Orderlines: 1300 656 636 (8.00am-7.30pm AEST Monday-Friday)/ RS Web Helpline: 02 9681 8500 (8.00am-6.30pm AEST Monday-Friday) OR email: oztech@rs-components.com