Panasonic
This image is representative of the product range
Price (ex. GST) Each (In a Pack of 5)
You are currently not logged in Register / Log-In
Qty Unit Price
5$1.142
50$1.12
In Stock. Free next working day delivery Australia wide when ordered online
  • RS Stock No. 233-5134
  • Manufacturer Panasonic
  • Mfr. Part No. ELC08D100E
  • RoHS Status
  • Customer reviews (0) Add a review
Specifications
Core MaterialFerrite
Depth8.5mm
Dimensions10 x 8.5 x 13mm
Height13mm
Inductance10 μH
Lead Pitch5mm
Length10mm
Maximum DC Current2.8A
Maximum DC Resistance22mΩ
Tolerance±20%
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Panasonic ELC08D Series Radial Choke Coils

Constructed using high permeability, high flux density ferrite cores
Applications: CTV, VCR, PC, Audio, Fax machines

Dimensions (mm)
ELC08DxxxE series 10 dia x 13 high, 0.6 lead dia.
ELC18BxxxL series 16 dia x 27 high, 1.0 lead dia.

Panasonic Leaded Inductors (Chokes)

Customer reviews

Add a review - Register / Log-In

Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 656 636