RS
  • Availability Discontinued product
  • RS Stock No. 665-6198
  • Manufacturer RS
  • Mfr. Part No. GP15AUP-2C4
  • RoHS Status
    Not Applicable
  • Page 536
  • Customer reviews (0) Add a review
Specifications
ChemistryAlkaline
Dimensions50.5 x 14.5mm
Maximum Operating Temperature+54°C
Minimum Operating Temperature-20°C
Nominal Voltage1.5V
Operating Temperature Range-20 → +54°C
SizeAA
Terminal TypeStandard
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

RS Power Ultra Alkaline Battery

RS Power Ultra Alkaline battery, made with advanced materials, is designed to provide reliable and long operating power for high drain devices. It offers users seamless enjoyment with portable gadgets.
Delivers superb performance with the new improved formula, up to 30% longer lasting than standard alkaline on high drain applications
Best for: Digital Cameras, Photo Flash, MP3, CD Players, Electronic Dictionaries, Electronic Games, Remote-Controlled Cars and Battery-Operated Toys.
Operating temperature -20 °C to 54 °C

Primary Alkaline

Selection Guide
Size Dimension Voltage Dia. Height Length Width
  Drawing (nom.) max. max. max. max.
      (mm) (mm) (mm) (mm)
MN21 A 12 10.6 28.5 n/a N/A
N A 1.5 12 30.2 n/a N/A
AA A 1.5 14.5 50.5 n/a N/A
AAA A 1.5 10.5 44.5 n/a N/A
AAAA A 1.5 7.85 39.8 n/a N/A
C A 1.5 26.2 50 n/a N/A
D A 1.5 34.2 61.5 n/a N/A
F A 1.5 32.28 87.81 n/a N/A
9V(PP3) B 9 n/a 48.5 26.5 N/A
Lantern C 6 n/a 115 68.2 N/A
Selection Guide
Size Other Description ANSI/NEDA IEC
N KN E90 MN9100 810 AM5 4001 910A LR1
AA KAA X/E91 MX/MN 1500 815 AM3 4206//4006 15A LR6
AAA K3A X/E92 MX/MN 2400 824 AM4 4203//4003 24A LR03
AAAA MX/MN2500, E96 25A LR8D425
C KC X/E93 MX/MN 1400 814 AM2 4014 14A LR14
D KD X/E95 MX/MN 1300 813 AM1 4020 13A LR20
9V (PP3) K9V X/522 MX/MN 1604 A1604 6AM6 4022 1604A 6LR61
Lantern 996 PC908 908A n/a
Customer reviews

Add a review - Register / Log-In

Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 656 636